Ruland, 0.984 in OD 7 mm, 0.945 in Length 6 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-472
Mfr. Part No.:
MIS25-7-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.398 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

6mm

Bore Size A

7mm

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland coupling is a single beam coupling designed for precision with enhanced misalignment capabilities, Ideal for high-accuracy applications such as encoders. It features a Compact design with robust construction for reliable performance.

Machined from a single piece of 7075 aluminium for lightweight durability

Zero-backlash design ensures high positioning accuracy

Offers greater misalignment capabilities compared to multiple beam couplings

Tested beyond DIN 912 12.9 standards for maximum torque capabilities

Dynamic torque performance of 1.70 Nm for non-reversing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy