Ruland, 0.625 in OD 6 mm, 0.87 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-410
- Mfr. Part No.:
- ROCMD16-6-6-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$165.75
(exc. GST)
$182.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.75 |
*price indicative
- RS Stock No.:
- 801-410
- Mfr. Part No.:
- ROCMD16-6-6-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.625in | |
| Length | 0.87in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.24nm | |
| Moment of Inertia | 0.313 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 4° | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.625in | ||
Length 0.87in | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.24nm | ||
Moment of Inertia 0.313 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 4° | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers exceptional flexibility and precision in power transmission. Designed for 6mm x 6mm bores, it is an Ideal solution for misalignment in various engineering applications.
Manufactured from lightweight 7075 aluminium for low inertia
Offers increased angular and parallel misalignment capabilities
Equipped with black oxide alloy steel screws for enhanced durability
Complies with RoHS3 and REACH regulations for environmental safety
Related links
- Ruland 0.87 in Length 5 mm Beam Coupling
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 0.87 in Length 5 mm Beam Coupling
- Ruland 0.87 in Length 4 mm Beam Coupling
- Ruland 1 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1 in Length 6 mm Beam Coupling
