Ruland, 0.984 in OD 9 mm, 1.181 in Length 9 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$149.87

(exc. GST)

$164.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.87

*price indicative

RS Stock No.:
801-384
Mfr. Part No.:
MIC25-9-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

1.181in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.803 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Material

Aluminium

Bore Size A

9mm

Bore Size B

9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

MIC Series

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling offers enhanced misalignment capabilities, making it Ideal for precision applications. Its robust design ensures zero-backlash operation, facilitating high positioning accuracy across various setups.

Dynamic torque versatility with both reversing and non-reversing capabilities

Manufactured from lightweight 7075 aluminium for reduced inertia

Strict manufacturing controls ensuring high-quality standards

Cap screw design utilising M3 alloy steel for reliable fastening

Optimised for maximum torque ratings under various misalignment conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy