Ruland, 0.984 in OD 9 mm, 1.181 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-381
- Mfr. Part No.:
- MIC25-9-6-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$157.36
(exc. GST)
$173.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.36 |
*price indicative
- RS Stock No.:
- 801-381
- Mfr. Part No.:
- MIC25-9-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.814 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 6mm | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.814 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 6mm | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers superior performance and precision for motion control applications. Designed for high misalignment capabilities, it excels in providing zero backlash and enhanced positioning accuracy.
Machined from a single piece of 7075 aluminium for lightweight and low inertia
Dynamic torque of 1.70 Nm for non-reversing applications
Maximum speed capability of 6,000 RPM for efficient operation
Torsional stiffness of 3.58 Deg/Nm aids in maintaining stability
Manufactured to exceed DIN 912 12.9 standards for maximum torque
Related links
- Ruland 1.181 in Length 7 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 8 mm Beam Coupling
- Ruland 1.181 in Length 0.3125 in Beam Coupling
- Ruland 1.181 in Length 0.25 in Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
