Ruland, 1.25 in OD 15 mm, 2 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-289
- Mfr. Part No.:
- ROCMD32-15-11-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.12
(exc. GST)
$331.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.12 |
*price indicative
- RS Stock No.:
- 801-289
- Mfr. Part No.:
- ROCMD32-15-11-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 11.728 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.02mm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 15mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 11.728 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.02mm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 15mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to accommodate misalignment while securely connecting shafts with varying diameters, ensuring efficient torque transmission without compromising performance.
Constructed from lightweight 7075 aluminium for reduced inertia
Offers improved angular and parallel misalignment capabilities
Features reference marks for easy bore identification
Machined from high-quality bar stock sourced from North American mills
Complies with RoHS3, REACH, and Conflict Minerals standards
Related links
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 8 mm Beam Coupling
- Ruland 2 in Length 10 mm Beam Coupling
- Ruland 2 in Length 9 mm Beam Coupling
