Ruland, 1.969 in OD 20 mm, 2.126 in Length 15 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-264
Mfr. Part No.:
MIS50-20-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

86.624 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Style

Set Screw

Misalignment - Parallel

250μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size B

15mm

Material

Aluminium

Bore Size A

20mm

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed to accommodate higher misalignment capabilities in precision applications. Its robust construction ensures zero backlash, making it Ideal for systems requiring high positioning accuracy.

Machined from 7075 aluminium for lightweight and low inertia

Zero-backlash design enhances precision in motion applications

Dynamic torque non-reversing capability of 11.30 Nm

Maximum speed rating of 6,000 RPM optimises performance

Manufactured under strict controls in compliance with RoHS3 and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy