Ruland, 2.25 in OD 22 mm, 3.25 in Length 22 mm Beam Coupling
- RS Stock No.:
- 801-238
- Mfr. Part No.:
- ROCMD57-22-22-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$760.21
(exc. GST)
$836.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.21 |
*price indicative
- RS Stock No.:
- 801-238
- Mfr. Part No.:
- ROCMD57-22-22-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 193.221 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 22mm | |
| Material | Aluminium | |
| Bore Size A | 22mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 193.221 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 22mm | ||
Material Aluminium | ||
Bore Size A 22mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise alignment of shafts with 22mm bores, ensuring enhanced performance in demanding applications. Its robust construction supports high torque capabilities while providing flexibility in misalignment compensation.
Machined from a single piece of 7075 aluminium for increased durability and reduced weight
Featuring a maximum speed rating of 6,000 RPM for effective power transmission
Secured with two M6 alloy steel screws finished in black oxide for reliable performance
- RS Stock No. 0801234
- Mfr. Part No. ROCMD57-22-16-AN
Each
$760.21
- RS Stock No. 0801236
- Mfr. Part No. ROCMD57-22-18-AN
Each
$760.21
- RS Stock No. 0801117
- Mfr. Part No. ROCMD57-22-19-AN
Each
$760.21
- RS Stock No. 0801118
- Mfr. Part No. ROCMD57-22-21-AN
Each
$760.21
Related links
- Ruland 3.25 in Length 20 mm Beam Coupling
- Ruland 3.25 in Length 21 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 19 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 22 mm Beam Coupling
- Ruland 3.25 in Length 17 mm Beam Coupling
- Ruland 3.25 in Length 22 mm Beam Coupling






