Ruland, 2.25 in OD 22 mm, 3.25 in Length 18 mm Beam Coupling
- RS Stock No.:
- 801-236
- Mfr. Part No.:
- ROCMD57-22-18-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$760.21
(exc. GST)
$836.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.21 |
*price indicative
- RS Stock No.:
- 801-236
- Mfr. Part No.:
- ROCMD57-22-18-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 193.697 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 760μm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 18mm | |
| Bore Size A | 22mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 193.697 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 760μm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 18mm | ||
Bore Size A 22mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling features a robust design that accommodates a 22mm x 18mm bore, delivering precise torque transmission while allowing for increased misalignment capabilities compared to traditional couplings.
Machined from 7075 aluminium for reduced weight and low inertia
Maximum shaft penetration of 40.2 mm for both small and large bores
Dynamic torque non-reversing rated at 5.79 Nm, ensuring reliable operation
Balanced design provides improved performance and stability
Screws MADE of alloy steel with a black oxide finish for durability
- RS Stock No. 0801238
- Mfr. Part No. ROCMD57-22-22-AN
Each
$760.21
- RS Stock No. 0801206
- Mfr. Part No. ROCMD57-18-16-AN
Each
$760.21
- RS Stock No. 0801105
- Mfr. Part No. ROCMD57-19-18-AN
Each
$760.21
- RS Stock No. 0801230
- Mfr. Part No. ROCMD57-18-18-AN
Each
$760.21
Related links
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 17 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling









