Ruland, 1.969 in OD 0.75 in, 2.126 in Length 0.5625 in Beam Coupling
- RS Stock No.:
- 801-131
- Mfr. Part No.:
- MIS50-3/4"-9/16"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$301.58
(exc. GST)
$331.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.58 |
*price indicative
- RS Stock No.:
- 801-131
- Mfr. Part No.:
- MIS50-3/4"-9/16"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 87.201 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 250μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 0.75in | |
| Bore Size B | 0.5625in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 87.201 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 250μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 0.75in | ||
Bore Size B 0.5625in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed for applications requiring high precision and zero backlash. It is Ideal for integrating with encoders due to its superior misalignment capabilities and Compact design.
Machined from a single piece of 7075 aluminium for enhanced durability
Features a continuous spiral cut for improved misalignment capabilities
Dynamic torque ratings ensure reliable performance at varying speeds
Built to exceed DIN 912 12.9 standards for maximum torque capabilities
Lightweight construction minimises inertia during operation
Related links
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
