Ruland, 0.59 in OD 4 mm, 0.787 in Length 0.1563 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$111.03

(exc. GST)

$122.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.03

*price indicative

RS Stock No.:
801-076
Mfr. Part No.:
MIS15-4MM-5/32"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.787in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.252 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

0.1563in

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

4mm

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland coupling is a single beam device designed to accommodate significant misalignment while providing zero backlash for enhanced accuracy in positioning applications.

Constructed from 7075 aluminium for lightweight performance and low inertia

Features a small bore of 4 mm and a length of 0.787 in (20.0 mm)

Capable of withstanding maximum speeds of up to 6,000 RPM

Precision machined from bar stock sourced exclusively from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy