Ruland, 1.75 in OD 21 mm, 2.75 in Length 21 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$429.84

(exc. GST)

$472.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.84

*price indicative

RS Stock No.:
801-048
Mfr. Part No.:
ROCMD44-21-21-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.75in

Length

2.75in

Maximum Speed

6000rpm

Torque Rating

12.99nm

Moment of Inertia

62.020 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.4mm

Misalignment - Axial

640μm

Minimum Operating Temperature

-40°C

Bore Size B

21mm

Bore Size A

21mm

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for precise alignment and torque transmission in mechanical applications, offering robust performance in a Compact format intended for high-speed setups.

Manufactured from 7075 aluminium for lightweight durability

Features a maximum speed rating of 6,000 RPM

Ensures zero backlash for improved motion control

Machined from a single piece for enhanced structural integrity

Includes reference marks for easy alignment and installation

Dynamic torque non-reversing rating of 3.25 Nm ensures reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy