Ruland 20 mm, 5mm Bore, 21.5 mm Length, 21.5 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 628-076
- Mfr. Part No.:
- MRSC20-5-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$333.29
(exc. GST)
$366.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.29 |
*price indicative
- RS Stock No.:
- 628-076
- Mfr. Part No.:
- MRSC20-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Size | 5 mm | |
| Bore Diameter | 5mm | |
| Bore Length | 21.5mm | |
| Length | 21.5mm | |
| Hub Type | Clamp | |
| Minimum Operating Temperature | -80°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MRSC | |
| Maximum Operating Temperature | 80°C | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHS and REACH 99 | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Size 5 mm | ||
Bore Diameter 5mm | ||
Bore Length 21.5mm | ||
Length 21.5mm | ||
Hub Type Clamp | ||
Minimum Operating Temperature -80°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MRSC | ||
Maximum Operating Temperature 80°C | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHS and REACH 99 | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations where the long type may not fit.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
Related links
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 5 mm HRC Coupling Hubs
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 10 mm HRC Coupling Hubs
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 8 mm HRC Coupling Hubs
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 4 mm HRC Coupling Hubs
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length 6 mm HRC Coupling Hubs
- Ruland 20 mm 21.5 mm Length, 21.5 mm Length HRC Coupling Hubs
- Ruland 20 mm 16.8 mm Length, 21.5 mm Length 10 mm HRC Coupling Hubs
- Ruland 20 mm 8.6 mm Length, 21.5 mm Length MRSC20-5-4-A Flexible Coupling
