Ruland 20 mm, 4mm Bore, 21.5 mm Length, 21.5 mm Length 4 mm Flexible Coupling

Subtotal (1 unit)*

$317.41

(exc. GST)

$349.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.41

*price indicative

RS Stock No.:
628-005
Mfr. Part No.:
MRSC20-4-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Size

4 mm

Bore Diameter

4mm

Bore Length

21.5mm

Length

21.5mm

Hub Type

Clamp

Minimum Operating Temperature

-80°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Maximum Operating Temperature

80°C

Series

MRSC20

Standards/Approvals

RoHS and REACH 99

Bore Type

Slit

Overall Diameter

20mm

COO (Country of Origin):
US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations where the long type may not fit.

Zero backlash

Accommodates all forms of misalignment with light bearing loads

RoHS3 compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy