Ruland 25 mm, 11mm Bore, 34 mm Length, 34 mm Length 8 mm Flexible Coupling

Subtotal (1 unit)*

$339.81

(exc. GST)

$373.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.81

*price indicative

RS Stock No.:
603-516
Mfr. Part No.:
MRLC25-11-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

11mm

Product Type

Flexible Coupling

Size

8 mm

Bore Length

34mm

Length

34mm

Hub Type

Clamp

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-110°F

Maximum Operating Temperature

175°F

Series

MRLC25

Standards/Approvals

RoHS and REACH NA

Bore Type

Slit Coupling

Overall Diameter

25mm

COO (Country of Origin):
IE
The Ruland Clamp Style Slit Coupling is manufactured from a single piece of material and features two sets of intermittent slit cuts. This design creates a maintenance-free coupling with high torsional stiffness compared to similar couplings, such as beam types. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment.

Added torque and misalignment capabilities compared to the short style

Manufactured from 7075 aluminum for lightweight and low inertia

Balanced design for reduced vibration at speeds

RoHS compliant

REACH compliant

Zero backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy