Ruland, 41.3 mm OD, 39.7 mm Length 20 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$295.77

(exc. GST)

$325.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.77

*price indicative

RS Stock No.:
605-606
Mfr. Part No.:
MDCS41-20-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

39.7mm

Bore Size A

20mm

Bore Size B

15mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCS41

Maximum Operating Temperature

93°C

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp single disc coupling has a zero backlash and has a balanced design for reduced vibration at high speeds. The single disc design is comprised of two anodized aluminium hubs and two sets of thin stainless steel disc springs which can accommodate angular misalignment and axial motion, however does not allow for any parallel misalignment. It lightweight and has low inertia making it well suited for applications with speeds up to 10000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Machined from solid bar stock that is sourced exclusively from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy