Ruland, 41.3 mm OD, 39.7 mm Length 17 mm Flexible Coupling 15 mm
- RS Stock No.:
- 604-852
- Mfr. Part No.:
- MDCS41-17-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$295.77
(exc. GST)
$325.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.77 |
*price indicative
- RS Stock No.:
- 604-852
- Mfr. Part No.:
- MDCS41-17-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 39.7mm | |
| Bore Size A | 17mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9, MIL-A-8625 Type II Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 39.7mm | ||
Bore Size A 17mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9, MIL-A-8625 Type II Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling has a zero backlash and has a balanced design for reduced vibration at high speeds. The single disc design is comprised of two anodized aluminium hubs and two sets of thin stainless steel disc springs which can accommodate angular misalignment and axial motion, however does not allow for any parallel misalignment. It lightweight and has low inertia making it well suited for applications with speeds up to 10000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Machined from solid bar stock that is sourced exclusively from North American mills
Related links
- Ruland 39.7 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 39.7 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 39.7 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 39.7 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 39.7 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 39.7 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 39.7 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 39.7 mm Length 18 mm Flexible Coupling 17 mm
