Ruland, 41 mm OD, 19mm Bore Keyed Bore, 18.05 mm Length Oldham Coupling
- RS Stock No.:
- 605-104
- Mfr. Part No.:
- MOSC41-19-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$424.74
(exc. GST)
$467.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.74 |
*price indicative
- RS Stock No.:
- 605-104
- Mfr. Part No.:
- MOSC41-19-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Oldham Coupling | |
| Outside Diameter | 41mm | |
| Hub Length | 18.05mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.01in | |
| Misalignment - Axial | 0.006in | |
| Material | 303 Stainless Steel | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Bore Type | Keyed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Oldham Coupling | ||
Outside Diameter 41mm | ||
Hub Length 18.05mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Style Set Screw | ||
Misalignment - Parallel 0.01in | ||
Misalignment - Axial 0.006in | ||
Material 303 Stainless Steel | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Bore Type Keyed | ||
- COO (Country of Origin):
- US
The Ruland Set Screw Oldham Coupling Hub is a component of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in three materials, allowing users to tailor the couplings performance to their specific application. It can accommodate all forms of misalignment and is especially useful in applications with high parallel misalignment (up to 10% of the OD).
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 18 mm Bore Set Screw Bore, 18.05 mm Length Oldham Coupling
- Ruland 14 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
- Ruland 13 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
- Ruland 10 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
- Ruland 17 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
- Ruland 15 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
- Ruland 20 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
- Ruland 16 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
