Ruland, 41 mm OD, 14mm Bore Keyed Bore, 18 mm Length Oldham Coupling

Subtotal (1 unit)*

$424.74

(exc. GST)

$467.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.74

*price indicative

RS Stock No.:
604-310
Mfr. Part No.:
MOSC41-14-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Oldham Coupling

Outside Diameter

41mm

Hub Length

18mm

Maximum Speed

4500rpm

Misalignment - Angular

0.5°

Style

Set Screw

Misalignment - Parallel

0.01in

Misalignment - Axial

0.006in

Material

303 Stainless Steel

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Bore Type

Keyed

COO (Country of Origin):
US
The Ruland Set Screw Oldham Coupling Hub is a component of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in three materials, allowing users to tailor the coupling’s performance to their specific application. It can accommodate all forms of misalignment and is especially useful in applications with high parallel misalignment (up to 10% of the OD).

Balanced design for reduced vibration at high speeds

Operates with low bearing loads protecting sensitive system components such as bearings

Machined from bar stock that is sourced exclusively from North American mills

RoHS compliant

REACH compliant

Zero backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy