Ruland, 25.4 mm OD 9 mm, 31.8 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-813
- Mfr. Part No.:
- PSMR25-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$114.54
(exc. GST)
$125.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.54 |
*price indicative
- RS Stock No.:
- 604-813
- Mfr. Part No.:
- PSMR25-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 3.394 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 3.394 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series PSMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an engineering marvel designed to seamlessly connect shafts while offering exceptional performance. Crafted from lightweight 7075 aluminum, it boasts a zero-backlash feature that effectively minimizes vibration, making it ideal for high-speed applications up to 6,000 RPM. The precision manufacturing process ensures a balanced design, enhancing torque capabilities and reducing windup. The coupling features two sets of spiral cuts, allowing for increased body size options compared to traditional single beam couplings. It is built to meet stringent industry standards, assuring reliability and durability in demanding environments. Sourced from North American mills, the materials used comply with RoHS3 and REACH regulations, reflecting a commitment to quality and environmental responsibility. Whether for industrial machinery or precision equipment, this coupling exemplifies superior engineering and performance.
Constructed from high-strength, lightweight 7075 aluminum
Zero-backlash design enhances precision and reliability
Capable of withstanding high speeds of up to 6,000 RPM
Features a balanced design that reduces vibrations during operation
Machined from a single piece for increased durability and performance
Related links
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
