Ruland, 41 mm OD, 18mm Bore, 18 mm Length Oldham Coupling
- RS Stock No.:
- 604-448
- Mfr. Part No.:
- MOCT41-18-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$393.06
(exc. GST)
$432.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.06 |
*price indicative
- RS Stock No.:
- 604-448
- Mfr. Part No.:
- MOCT41-18-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 18mm | |
| Product Type | Oldham Coupling | |
| Outside Diameter | 41mm | |
| Hub Length | 18mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 0.01in | |
| Misalignment - Axial | 0.006in | |
| Material | 303 Stainless Steel | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 18mm | ||
Product Type Oldham Coupling | ||
Outside Diameter 41mm | ||
Hub Length 18mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 0.01in | ||
Misalignment - Axial 0.006in | ||
Material 303 Stainless Steel | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Oldham Coupling Hub is a component of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in three materials, enabling users to tailor performance to their specific application. It can accommodate all forms of misalignment and is especially effective in applications with high parallel misalignment (up to 10% of the OD).
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 16 mm Bore, 18.0 mm Length Oldham Coupling
- Ruland 19 mm Bore, 18.0 mm Length Oldham Coupling
- Ruland 13 mm Bore, 18.0 mm Length Oldham Coupling
- Ruland 17 mm Bore, 18.0 mm Length Oldham Coupling
- Ruland 20 mm Bore, 18.0 mm Length Oldham Coupling
- Ruland 14 mm Bore Keyed Bore, 18.0 mm Length Oldham Coupling
- Ruland 15 mm Bore, 18.0 mm Length Oldham Coupling
- Ruland 20 mm Bore Clamp Style Bore, 18.0 mm Length Oldham Coupling
