Ruland, 19 mm OD 6 mm, 33.2 mm Length Bellow Coupling 6 mm

Subtotal (1 unit)*

$522.56

(exc. GST)

$574.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$522.56

*price indicative

RS Stock No.:
604-301
Mfr. Part No.:
MBC19-6/5.5D-6/5.5D-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

33.2mm

Maximum Speed

10000rpm

Torque Rating

4.5Nm

Moment of Inertia

8.934 x 10-7 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

100μm

Style

D-Bore

Misalignment - Axial

250μm

Bore Size A

6mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

6mm

Maximum Operating Temperature

93°C

Series

MBC19

Standards/Approvals

ISO 9001:2015, REACH, RoHS3, DIN 912 12.9

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland High stiffness D-Bore bellows coupling allows for positive drive in applications where the coupling can not slip. It has fewer convolutions than comparably sized high misalignment styles allowing for increased torsional stiffness making it the ideal choice for precision positioning applications. It is comprised of two anodized aluminium hubs and a stainless steel bellows for lightweight and low inertia.

RoHS3 and REACH compliant

Balanced design for reduced vibration at high speeds up to 10000 RPM

Hardware is metric and tests beyond DIN 912 12.9 standards

Thin walls of the bellows are able to flex while remaining rigid under torsional loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy