Ruland, 41.3 mm OD 16 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-128
- Mfr. Part No.:
- MBCL41-16-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$425.59
(exc. GST)
$468.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.59 |
*price indicative
- RS Stock No.:
- 593-128
- Mfr. Part No.:
- MBCL41-16-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.278 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.278 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling redefines precision in motion control, expertly designed for high-performance applications where shaft misalignment presents a challenge. Constructed with two anodized aluminum hubs and a durable stainless steel bellows, this coupling offers a robust solution while maintaining lightweight properties and low inertia. Its balanced design enhances vibration reduction, allowing for operation at high speeds of up to 10,000 RPM. The thoughtful engineering includes more convolutions than standard stiffness styles, enabling it to accommodate greater misalignment with ease. Crafted from premium materials and manufactured in an ISO 9001:2015 certified facility, this coupling guarantees reliability and compliance with RoHS3, REACH, and Conflict Minerals standards.
Increased misalignment capacity for enhanced performance reliability
Lightweight design promotes higher efficiency and reduced inertia
Balanced design ideal for applications requiring minimal vibration
Manufactured from North American sourced materials to ensure quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
