Ruland, 79.4 mm OD 40 mm, 96.9 mm Length Flexible Coupling 28 mm

Subtotal (1 unit)*

$876.61

(exc. GST)

$964.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$876.61

*price indicative

RS Stock No.:
592-210
Mfr. Part No.:
MBC80-40-28-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

96.9mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

8.099 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size A

40mm

Minimum Operating Temperature

-40°C

Bore Size B

28mm

Series

MBC80

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Its robust construction incorporates anodised aluminium hubs and a stainless steel bellows, ensuring durability and reduced weight. The unique design features fewer convolutions than standard couplings, resulting in greater torsional stiffness and an ability to accommodate various misalignment types. With a commendable maximum speed of 10,000 RPM, this coupling supports high speed operations while maintaining stability and minimal vibration. Manufactured with meticulous attention to detail, it complies with industry standards and is produced in an ISO 9001:2015 certified facility.

Engineered for high stiffness making it ideal for precision applications

Constructed from lightweight materials for lower inertia

Designed with a balanced structure to minimise vibrations at high speeds

Suitable for both dynamic and static torque applications

Allows for angular and parallel misalignment enhancing flexibility and usability

Incorporates metric hardware to ensure ease of integration

Manufactured in a facility that adheres to strict quality controls and standards

Compliant with RoHS3 REACH and Conflict Minerals directives for environmental assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy