Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 14 mm Flexible Beam Coupling

Subtotal (1 unit)*

$698.06

(exc. GST)

$767.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$698.06

*price indicative

RS Stock No.:
593-283
Mfr. Part No.:
FSMR38-15-14-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

19.82Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Bore Size B

14mm

Bore Size A

15mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Series

FSMR38

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for precision in light duty power transmission applications, seamlessly connecting a servo motor to a lead screw. Machined from a single piece of top-grade 303 stainless steel, it boasts a unique zero-backlash design, ensuring optimal performance even at high speeds of up to 6,000 RPM. Engineered with dual sets of three spiral cuts, this coupling provides superior torque capacity with minimal windup, making it perfect for applications requiring high dynamic performance. Manufactured in the USA under strict quality controls, this component is both RoHS3 and REACH compliant, ensuring safety and reliability in industrial settings. With a balanced design that reduces vibrations, this product enhances operational efficiency while maintaining robust structural integrity.

Capable of high-speed operation up to 6,000 RPM

Designed for easy axial and angular alignment during installation

Metrics-based specifications ensure compatibility with global standards

Supports various shaft penetration lengths for versatile applications

Manufactured under stringent quality control processes for reliability

RoHS3 and REACH compliant, ensuring safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy