Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
593-282
Mfr. Part No.:
MDCDK51-24-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

24mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, specifically designed to accommodate various misalignment situations with ease. Built from high-quality anodized aluminium, it features a robust yet lightweight construction that ensures low inertia for rapid application. With a balanced design, it effectively reduces vibration even at high speeds, making it ideal for demanding environments such as semiconductor and machine tool applications. The coupling's unique design allows each disc to flex independently, providing zero-backlash functionality that enhances accuracy during operation. Manufactured in the USA adhering to stringent controls, this product is not only durable but also RoHS3 and REACH compliant, ensuring it meets the highest standards for safety and environmental responsibility.

Constructed with anodized aluminium for lightweight durability

Zero-backlash design promotes precision positioning

Can accommodate angular and parallel misalignment effectively

High-speed performance, rated up to 10,000 RPM

Manufactured under strict quality controls in the USA

Compliant with RoHS3 and REACH standards for safety

Designed with individual disc flexibility for enhanced reliability

Dynamic torque ratings suitable for various operational conditions

Includes metric hardware ensuring compatibility in international applications

Temperature resilient, operating effectively from -40°F to 200°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy