Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 593-268
- Mfr. Part No.:
- FSMR38-20-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 593-268
- Mfr. Part No.:
- FSMR38-20-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.75Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 20mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.75Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 20mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed to provide exceptional torque capacity while maintaining precise alignment in power transmission applications. This innovative coupling features a set screw style, making it ideal for connecting servo motors to lead screws in light duty scenarios. Crafted from high-quality 7075 aluminium, it combines lightweight design with low inertia, enhancing overall system efficiency. Notable for its zero-backlash capability and a balanced structure, this coupling significantly reduces vibration at high rotational speeds, achieving up to 6,000 RPM. Manufactured in the USA under rigorous standards, it assures reliability and compliance with global safety regulations, ensuring peace of mind for users. This six beam coupling is the optimal choice for applications requiring robustness and precision.
Machined from a single piece of material for enhanced durability
Compact design allows for higher torque capacity compared to conventional couplings
Balanced design effectively minimises vibration at high speeds
Zero-backlash performance ensures accurate torque transmission without backlash
Lightweight aluminium construction supports low inertia for improved responsiveness
Strict manufacturing controls guarantee consistent quality and reliability
Compliant with RoHS3 and REACH standards, affirming environmental responsibility
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
