Ruland, 41.3 mm OD, 55 mm Length 11 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
593-263
Mfr. Part No.:
MDCD41-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

11mm

Length

55mm

Bore Size B

11mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD41

Maximum Operating Temperature

200°F

Standards/Approvals

Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is expertly engineered to provide exceptional performance in demanding applications. Designed for 11mm x 11mm bores, this robust product is crafted from high-quality anodised aluminium, ensuring durability and a lightweight profile. Its innovative zero-backlash mechanism facilitates precise positioning and enhances the overall efficiency of motion control systems. With a maximum speed capacity of 10,000 RPM, it’s particularly effective in environments where vibration reduction is critical. This coupling's balanced design, combined with its torsional rigidity and superior torque capabilities, makes it an ideal choice for servo and stepper motor applications, especially in sectors such as semiconductor and machine tools. Manufactured under strict controls in the USA, it meets crucial compliance standards, ensuring reliability and safety in your operations.

Manufactured using solid bar stock sourced from North American mills

Designed to accommodate various types of misalignment for optimal performance

Low inertia design aids in enhancing speed and responsiveness

Machined with precision for superior fit and function in high-speed applications

Equipped with metric hardware for seamless assembly

Compliant with RoHS3 and REACH regulations for environmental safety

Supports significant angular and parallel misalignment capabilities

Robust torque ratings ensure reliability under varying operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy