Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-240
Mfr. Part No.:
MDCDK51-20-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

64mm

Maximum Speed

10000rpm

Bore Size B

15mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for superior performance in various mechanical systems. Its innovative clamp-style design ensures a secure connection while accommodating up to 2.0° of angular misalignment and 0.30 mm of parallel misalignment. Crafted from high-quality aluminium, this coupling is lightweight yet robust, making it an ideal choice for applications requiring reliable operation at high speeds, potentially reaching up to 10,000 RPM. With features such as zero-backlash and torsional rigidity, this coupling guarantees minimal vibration and exceptional accuracy in positioning systems, such as those used in semiconductor and solar technologies.

Lightweight aluminium construction enhances operational efficiency

Zero backlash design promotes high precision and accuracy

Balanced design minimises vibration during high speed operations

Accommodates various types of misalignment for flexible installation

Manufactured under strict controls for consistent quality assurance

High torque capacity suitable for demanding applications

Environmentally compliant materials align with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy