Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$362.55

(exc. GST)

$398.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.55

*price indicative

RS Stock No.:
593-153
Mfr. Part No.:
MDCDE25-10-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.9mm

Bore Size A

10mm

Bore Size B

10mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-10°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

150°F

Series

MDCDE25-10-10-A

Standards/Approvals

ASTM B580 Type B, Class 2, REACH, RoHS3, DIN 912 12.9, MIL-A-8625 Type II

Screw Size

M3

COO (Country of Origin):
US
The Ruland Sophisticated electrically isolating clamp double disc coupling designed for optimal performance in precision applications. It features 10mm x 10mm bores seamlessly integrated with a robust aluminum construction, ensuring a lightweight and low inertia profile. This coupling is engineered for zero-backlash and showcases an advanced double disc design, which minimizes vibration at elevated speeds up to 10,000 RPM. Its balanced structure not only enhances performance but also caters to the needs of precise positioning in demanding environments, such as semiconductor and machine tool applications. Constructed from solid bar stock sourced from North American mills, this product meets RoHS3 and REACH compliance standards, ensuring a responsible choice for your engineering needs. Manufactured under rigorous controls, It stands as a testament to quality and reliability.

Lightweight design contributes to reduced inertia, facilitating high-speed operations

Electrically isolating features prevent current transfer, enhancing safety

Zero-backlash mechanism allows for precise movement and positioning

Balanced design effectively reduces vibration, increasing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy