Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-292
- Mfr. Part No.:
- MDCD25-10-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$292.56
(exc. GST)
$321.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.56 |
*price indicative
- RS Stock No.:
- 593-292
- Mfr. Part No.:
- MDCD25-10-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 34.9mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25-10-10-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 34.9mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25-10-10-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is expertly engineered to accommodate precision applications in various fields such as semiconductor and machine tool industries. Designed with a robust aluminium structure, this coupling boasts a lightweight design and low inertia, making it an ideal solution for high-speed operations reaching up to 10,000 RPM. With its zero-backlash feature and balanced configuration, it effectively minimises vibration, ensuring optimal performance even in demanding environments. This coupling is adaptable to all types of misalignment, giving you the confidence to achieve seamless motor and machinery alignment with ease.
Lightweight construction enables easy installation and reduced load on connected components
Zero-backlash design enhances precise control in positioning applications
Dynamic torque ratings ensure reliable performance under various conditions
Anodised aluminium hubs contribute to a durable finish, resenting wear and tear
Compliant with RoHS3 and REACH standards, ensuring safety and environmental responsibility
Customisable with keyways to increase torque capacity when required
Operates effectively at a temperature range suitable for diverse industrial applications
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8.5 mm
