Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 593-134
- Mfr. Part No.:
- FSMR38-16-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$277.37
(exc. GST)
$305.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.37 |
*price indicative
- RS Stock No.:
- 593-134
- Mfr. Part No.:
- FSMR38-16-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 16mm | |
| Bore Size B | 11mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 16mm | ||
Bore Size B 11mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents a pinnacle of precision engineering, designed for light-duty power transmission applications. Ideal for coupling servo motors to lead screws, this component boasts a robust construction that enhances torque capacity while minimizing windup. Machined from a single piece of 7075 aluminium, it ensures lightweight durability and low inertia. With a maximum rotational speed of 6,000 RPM, its zero-backlash design and balanced construction contribute to reduced vibration, offering reliability in high-speed operations. Manufactured in the USA under stringent controls, this coupling is compliant with RoHS and REACH standards, reflecting a commitment to quality and safety. Its innovative design incorporates features that facilitate easy installation and maintenance, making it an essential addition to your engineering toolkit.
Lightweight and rigid structure ensures optimal performance
Zero-backlash design delivers precise movement without play
Balanced construction reduces vibrations during operation
Compatible with a range of shaft sizes for versatility
Designed for ease of installation with straightforward guidelines
Robust torque ratings ensure reliability under operational stress
Machined from quality materials for long-lasting durability
Made in the USA, ensuring high standards of manufacturing
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
