Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 592-043
- Mfr. Part No.:
- MBCK51-17-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$468.23
(exc. GST)
$515.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.23 |
*price indicative
- RS Stock No.:
- 592-043
- Mfr. Part No.:
- MBCK51-17-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.178 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Series | MBCK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.178 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Series MBCK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for demanding applications. Featuring robust anodized aluminium hubs and a stainless steel bellows, this coupling offers both lightweight construction and excellent durability. With the capability to manage a maximum speed of 10,000 RPM, it is ideal for precision positioning tasks that require minimal vibration. This bellows coupling has been meticulously crafted to accommodate various forms of misalignment, ensuring operational reliability in high performance situations. Its balanced design and high torque capabilities make it a preferred choice for engineers seeking uncompromised performance in rigorous conditions.
Designed for precision positioning applications with minimal backlash
Engineered from high quality materials for enhanced durability and performance
Accommodates multiple forms of misalignment to ensure reliability
Maintains high stiffness even under varied load conditions
Built for high speeds effectively reducing vibration during operation
Crafted with a balanced design for improved performance at high RPM
Compliant with RoHS3 and REACH standards for environmentally friendly solutions
Manufactured in an ISO 9001:2015 certified facility for quality assurance
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
