Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

$127.65

(exc. GST)

$140.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.65

*price indicative

RS Stock No.:
592-875
Mfr. Part No.:
FSMR25-10-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

3.73Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size B

8mm

Bore Size A

10mm

Series

FSMR25

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is an advanced solution designed for high-performance applications. Constructed from lightweight 7075 aluminium, this component merges durability with low inertia, making it ideal for coupling between servo motors and lead screws. Its innovative design features two sets of three spiral cuts, delivering exceptional torque capacity while maintaining minimal windup. Ensuring zero backlash, this coupling offers enhanced stability and reduced vibration at high speeds up to 6,000 RPM, allowing for precision in even the most demanding settings. Manufactured under strict controls in the USA, it adheres to RoHS compliance and meets high-quality standards, ensuring reliability and consistency in performance. Whether for industrial machinery or specialised engineering applications, this coupling guarantees efficiency and precision.

Compatible with metric hardware for international adaptability

Meets DIN 912 12.9 standards for maximum torque capabilities

Offers higher torque capacity than single or four beam couplings

Designed to excel in light-duty power transmission scenarios

Supports axial and angular misalignments for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy