Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 592-811
- Mfr. Part No.:
- FCMR38-19-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$270.47
(exc. GST)
$297.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.47 |
*price indicative
- RS Stock No.:
- 592-811
- Mfr. Part No.:
- FCMR38-19-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 16mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR38-19-16-A | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 16mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series FCMR38-19-16-A | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for precision and performance, making it ideal for light duty power transmission applications. Machined from a single piece of 7075 aluminium, it boasts a robust design that combines high torque capacity and reduced windup. Thanks to its zero-backlash feature and balanced structure, this coupling ensures minimal vibration even at speeds reaching 6,000 RPM. The unique spiral cuts allow for outstanding flexibility in aligning servo motors to lead screws, while the anti-vibration hardware guarantees secure screw seating and reliable operations. Manufactured under stringent controls in Marlborough, MA, this coupling meets stringent quality standards and environmental regulations, making it a top choice for demanding applications.
Operational speeds of up to 6,000 RPM facilitate high-efficiency applications
Anti-vibration hardware promotes consistent screw seating
Manufactured under strict quality controls assuring high standards
Compatible with metric hardware for easy installation
RoHS3 and REACH compliant, ensuring environmental safety
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
