Ruland, 69.9 mm OD 32 mm, 87.1 mm Length Bellow Coupling 25 mm
- RS Stock No.:
- 592-734
- Mfr. Part No.:
- MBC70-32-25-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 592-734
- Mfr. Part No.:
- MBC70-32-25-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.245 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 25mm | |
| Bore Size A | 32mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC70 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.245 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 25mm | ||
Bore Size A 32mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC70 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications. This robust coupling features a sophisticated design that allows for greater torsional stiffness, making it an excellent choice for systems requiring accurate positioning. Crafted from lightweight materials, it balances durability with reduced inertia, enabling it to operate effectively at speeds of up to 10,000 RPM. The ingeniously engineered bellows can flex to accommodate misalignments while maintaining rigidity under torsional loads.
Increases torsional stiffness for improved precision in applications
Lightweight construction enhances performance without adding extra weight
Balancing design reduces vibration which is ideal for high speed operations
Compatible with a wide range of shaft tolerances facilitating easier installation
Manufactured to stringent quality standards ensuring reliability and durability
RoHS3 and REACH compliant supporting eco friendly operations
Related links
- Ruland 87.1 mm Length Bellow Coupling 30 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.4 mm Length Bellow Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
