Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

$127.65

(exc. GST)

$140.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.65

*price indicative

RS Stock No.:
592-703
Mfr. Part No.:
FSMR25-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

2.82Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

12mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

12mm

Series

FSMR25

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, RoHS3 and REACH compliant

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision and performance in light duty power transmission applications. It offers a balanced design that minimises vibrations, making it ideal for high-speed environments of up to 6,000 RPM. Crafted from a single piece of 7075 aluminium, this coupling boasts excellent torque capacity and lower windup. It ensures zero-backlash operation, enhancing the reliability of servo motor to lead screw connections. The coupling's robust design not only adheres to the latest manufacturing standards but also complies with RoHS and REACH regulations, confirming its safety and reliability in various environments. By combining innovative design with stringent manufacturing processes, this coupling is a perfect choice for those seeking efficiency and durability in their mechanical assemblies.

Machined from high-quality 7075 aluminium for strength and lightweight performance

Zero-backlash design enhances precision in applications

Dynamic torque capacities supported for both reversing and non-reversing conditions

Optimised for a maximum speed of 6,000 RPM for high-performance applications

Features a straightforward installation process with dedicated instructions

Engineered for effective torque transfer with minimal windup

Compatible with metric hardware for universal application

Manufactured in the USA under strict quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy