Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 592-455
- Mfr. Part No.:
- FCMR38-19-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$270.47
(exc. GST)
$297.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.47 |
*price indicative
- RS Stock No.:
- 592-455
- Mfr. Part No.:
- FCMR38-19-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 14mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 19mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 14mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 19mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly designed for high-performance power transmission applications. Crafted from a single piece of premium 7075 aluminium, it boasts exceptional lightweight properties alongside enhanced torque capacity. With its unique spiral cut design, it minimises windup and vibration, making it ideal for connecting servo motors to lead screws seamlessly. The product supports high speeds of up to 6,000 RPM while ensuring zero backlash performance, ensuring precise and reliable operation. Its construction not only meets but exceeds stringent industry standards, with all components being RoHS3 and REACH compliant. Manufactured in the USA under rigorous quality controls, this coupling is perfect for those seeking reliability and durability in demanding environments.
Offers zero backlash for optimal performance
Features a balanced design to reduce vibration at high speeds
Constructed from lightweight 7075 aluminium for low inertia
Incorporates Nypatch anti-vibration hardware for enhanced screw seating
Machined from North American sourced bar stock ensuring high quality
Designed to support high torque capabilities beyond DIN 912 12.9 standards
Easy installation with clearly defined alignment and tightening instructions
Suitable for both angular and parallel misalignment, enhancing versatility
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
