Ruland, 25.4 mm OD, 34.6 mm Length 8 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-448
- Mfr. Part No.:
- MDCDK25-8-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$338.41
(exc. GST)
$372.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.41 |
*price indicative
- RS Stock No.:
- 592-448
- Mfr. Part No.:
- MDCDK25-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.6mm | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.6mm | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling offers a perfect solution for precision motion control, designed to ensure minimal backlash and exceptional performance across a variety of applications. With its sturdy aluminum construction, it features an innovative design that not only accommodates misalignment but also significantly reduces vibration at high speeds. Engineered for high-speed environments, this coupling is capable of handling up to 10,000 RPM, making it ideal for demanding applications in sectors like semiconductor, machine tools, and test systems. Each component is meticulously crafted to meet stringent quality standards and is tested beyond industry norms, promising reliability and longevity in performance. Emphasizing a torisionally rigid structure, it's particularly suited for applications requiring precise positioning, delivering performance that engineers can trust.
Engineered for high-rpm applications, delivering reliable operation up to 10,000 RPM
Employs a double disc design to effectively manage alignment issues in dynamic settings
Constructed from high-quality aluminium, ensuring a lightweight yet robust solution
Features zero-backlash technology, enhancing precision in motion control
Includes two sets of stainless steel disc springs for improved durability
Related links
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 9 mm Flexible Coupling 9 mm
