Ruland, 25.4 mm OD, 34.6 mm Length 9 mm Flexible Coupling 9 mm
- RS Stock No.:
- 593-302
- Mfr. Part No.:
- MDCDK25-9-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$338.41
(exc. GST)
$372.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.41 |
*price indicative
- RS Stock No.:
- 593-302
- Mfr. Part No.:
- MDCDK25-9-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 9mm | |
| Length | 34.6mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK25 | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 9mm | ||
Length 34.6mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK25 | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered clamp double disc coupling that excels in high-performance applications. With its robust aluminum construction, this coupling is specifically designed for optimal torque transmission while maintaining flexibility under misalignment conditions. The advanced double disc design accommodates individual disc flexing, enabling effective vibration dampening at speeds reaching up to 10,000 RPM. This lightweight coupling not only ensures minimal inertia but also meets stringent DIN standards for maximum torque capabilities, making it an ideal choice for various sectors including semiconductor and machine tools. Manufactured with utmost care in the USA, the MDCDK25-9-9-A is compliant with RoHS3 and REACH regulations, promising quality and environmental responsibility in one package.
Zero-backlash design for enhanced positioning accuracy
Balanced design to reduce vibration at high speeds
Robust construction from solid aluminium for durability
Lightweight design facilitates easy installation and reduces load on drive systems
Available in metric dimensions ensuring compatibility with various installations
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
