Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 19 mm
- RS Stock No.:
- 592-443
- Mfr. Part No.:
- MDCDK57-19-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 592-443
- Mfr. Part No.:
- MDCDK57-19-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 78.2mm | |
| Bore Size B | 19mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 78.2mm | ||
Bore Size B 19mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to seamlessly join shafts while accommodating misalignment. Engineered from high-quality anodised aluminium, this coupling features a lightweight yet robust construction that ensures durability even under high-speed operations. With its zero-backlash design, it greatly reduces vibrations, delivering precise motion control essential for critical applications such as semiconductor manufacturing and machine tooling. This coupling excels in dynamic environments, functioning smoothly at speeds up to 10,000 RPM, whilst remaining compliant with stringent industry standards. Each unit is meticulously crafted in the USA and adheres to RoHS3 and REACH requirements, providing both performance and reliability.
Lightweight design enhances integration into compact systems
Balanced construction minimises vibrations for stable performance
Designed for high speed applications supporting up to 10000 RPM
Robust aluminium construction ensures long lasting durability
Zero backlash capability improves precision in motion control
Compliant with RoHS3 and REACH for environmental safety
Available with stainless steel hubs upon request for added versatility
Manufactured under strict quality controls in the USA
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
