Ruland, 25.4 mm OD 10 mm, 34.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 592-310
- Mfr. Part No.:
- MBCK25-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$301.59
(exc. GST)
$331.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.59 |
*price indicative
- RS Stock No.:
- 592-310
- Mfr. Part No.:
- MBCK25-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.715 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25-10-8-A | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.715 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25-10-8-A | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, seamlessly accommodating angular and parallel misalignments while ensuring minimal torsional backlash. Designed with two anodised aluminium hubs and a stainless steel bellows, this coupling is lightweight, facilitates reduced vibrations at high speeds, and upholds robust performance even under substantial torque loads. Manufactured in an ISO 9001:2015 facility, it adheres to strict quality control measures and is compliant with RoHS3 and REACH standards. The sophisticated design allows it to operate efficiently at speeds up to 10,000 RPM, making it an optimal choice for a variety of machinery needs.
Constructed from carefully selected bar stock sourced from North American mills
Balanced design reduces vibration for smoother operation during high speed applications
Specially engineered to handle all forms of misalignment without compromising performance
Tested beyond DIN 912 12.9 standards for exceptional torque capabilities
Features metric hardware for enhanced compatibility with global standards
Zero backlash design promotes accurate positioning in dynamic applications
Dynamic and static torque ratings ensure reliability in various operational scenarios
Installation guidelines optimise setup for achieving maximum coupling efficiency
Related links
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
