Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 19 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
592-244
Mfr. Part No.:
FCMR38-20-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

11.75Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

19mm

Bore Size A

20mm

Maximum Operating Temperature

107°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling offers an innovative clamp style design that ensures superior torque capacity and minimal windup. Crafted from a single piece of 7075 aluminium, it features spiral cuts that contribute to its robust performance in light duty power transmission applications. This coupling is ideal for coupling a servo motor to a lead screw, supporting speeds of up to 6,000 RPM with zero backlash and a balanced design that reduces vibrations. Manufactured under stringent conditions in the USA, it showcases high-quality standards with RoHS3 and REACH compliance, making it a reliable component for various mechanical setups.

Optimised for light duty power transmission applications

Constructed from lightweight, durable aluminium for low inertia

Designed with Nypatch anti-vibration hardware for effective screw seating

Allows for seamless coupling with high-speed rotation

Tested to exceed rigorous DIN 912 12.9 standards for maximum torque

Includes clear misalignment parameters for ease of installation

Provides full bearing support for enhanced performance stability

Manufactured to ensure repeatability in screw installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy