Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-239
- Mfr. Part No.:
- FCMR32-15-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$217.25
(exc. GST)
$238.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.25 |
*price indicative
- RS Stock No.:
- 592-239
- Mfr. Part No.:
- FCMR32-15-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 225°F | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is meticulously engineered for precision and effectiveness in light duty power transmission applications. The design, crafted from a single piece of 7075 aluminium, ensures durability and reduces windup, making it ideal for tasks such as connecting servo motors to lead screws. With its zero-backlash feature and balanced design, it guarantees reduced vibration even at high speeds. Furthermore, the coupling is supplied with advanced Nypatch anti-vibration hardware, enhancing reliability and consistent performance. Manufactured in the USA under stringent quality controls, this coupling demonstrates excellent torque capacity, making it a trusted choice for engineers seeking performance and precision.
Compatible with various shaft sizes and tolerances for versatility
Equipped with metric hardware to meet international standards
Offers high-speed performance with a maximum capability of 6,000 RPM
Includes comprehensive installation instructions for ease of use
Complies with RoHS3 and REACH standards for environmental safety
Related links
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
