Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-230
- Mfr. Part No.:
- FCMR38-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$270.47
(exc. GST)
$297.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.47 |
*price indicative
- RS Stock No.:
- 592-230
- Mfr. Part No.:
- FCMR38-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 13mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 13mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered for precision power transmission in light-duty applications. The unique design features a clamp style configuration with 15mm and 13mm bores, optimising torque capacity while minimising backlash. Crafted from premium aluminium, this coupling delivers low inertia and exceptional durability, making it ideal for use in robotics, automation, and other high-speed applications, with a stable operational speed of up to 6,000 RPM. The inclusion of Nypatch anti-vibration hardware guarantees secure fittings and prolonged service life, while RoHS3 and REACH compliance ensures environmentally responsible manufacturing. Combining intricate machining with strict quality controls, this coupling is a testament to advanced engineering and reliable performance.
Balanced design mitigates vibrations, critical for high-speed operations
Nypatch hardware aids reliable screw seating and prevents galling
Metric screws tailored for seamless compatibility in global markets
Includes a comprehensive installation guide for straightforward setup and integration
Manufactured in the USA, ensuring adherence to high quality standards
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
