Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
591-780
Mfr. Part No.:
MDCD57-28-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

28mm

Bore Size B

15mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCD57-28-15-A

Maximum Operating Temperature

93°C

Standards/Approvals

MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9 Standards, RoHS3 and REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is meticulously engineered to deliver reliable performance in precision applications. Designed for use in environments where zero-backlash and reduced vibration are essential, this coupling combines advanced materials and an innovative design to ensure optimal functionality at high speeds. With its aluminium construction and balanced design, it effectively accommodates misalignment, making it ideal for a wide range of industries including semiconductor manufacturing and machine tools. This coupling embodies quality and efficiency, crafted under stringent controls to meet the highest standards.

Lightweight design reduces inertia for enhanced speed capabilities

Made from solid bar stock sourced from North American mills ensuring durability

Balanced design results in minimal vibration during operation

Constructed to exceed DIN 912 12.9 standards for superior torque capabilities

Features a zero backlash configuration for improved accuracy in positioning

Compatible with high rotational speeds of up to 10000 RPM

Manufactured in the USA under strict quality controls

Offered in a RoHS3 and REACH compliant finish for environmental safety

Includes dynamic torque ratings for both reversing and non reversing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy