Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$382.92

(exc. GST)

$421.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.92

*price indicative

RS Stock No.:
591-996
Mfr. Part No.:
MBCL33-14-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

45.045 x 10-6 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Style

Clamp

Misalignment - Axial

810μm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size A

14mm

Bore Size B

14mm

Maximum Operating Temperature

200°F

Series

MBCL33

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland bellows coupling with increased misalignment for 14mm x 14mm bores, 33.3mm outside diameter, and 49.8mm length. It features more coils than comparably sized and high-stiffness models, allowing for greater misalignment in heavy-duty applications where shaft misalignment is more difficult to control. It consists of two anodized aluminium hubs and stainless steel bellows for light weight and low inertia. It also features a balanced design for reduced vibration at high speeds up to 10,000 rpm.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy