Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$382.92

(exc. GST)

$421.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.92

*price indicative

RS Stock No.:
592-615
Mfr. Part No.:
MBCL33-14-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

45.557 x 10-6 kg/m²

Misalignment - Angular

3.0°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

810μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

14mm

Bore Size B

13mm

Series

MBCL33

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Bellows Coupling with 14mm x 13mm bores, 33.3mm OD, and 49.8MM length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. It is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Four convolutions allowing for high torsional rigidity

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy