Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 15 mm Flexible Beam Coupling

Subtotal (1 unit)*

$277.37

(exc. GST)

$305.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.37

*price indicative

RS Stock No.:
591-939
Mfr. Part No.:
FSMR38-16-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

10.73Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

16mm

Bore Size B

15mm

Maximum Operating Temperature

107°C

Series

FSMR38-16-15-A

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered to deliver superior performance in light duty power transmission applications. Its innovative design, featuring a set screw style, combines high torque capacity with a lightweight aluminium construction, making it a prime choice for connecting servo motors to lead screws. With precision machined components, this coupling offers zero-backlash and a balanced design that minimises vibration at speeds reaching 6,000 RPM. Manufactured from premium 7075 aluminium, it ensures low inertia and is compliant with RoHS3 and REACH standards, reflecting a commitment to quality and environmental responsibility. Ideal for applications requiring robust performance, the coupling promises longevity and reliability due to its strict manufacturing controls and proprietary processes conducted in the USA. Experience efficiency in motion with this state-of-the-art component.

Aluminium construction ensures minimal weight without compromising strength

Balanced architecture enhances operational stability at high speeds

Machined from a single piece of material for enhanced durability

Manufactured under strict quality controls for reliable performance

Compatible with standard metric hardware for easy installation

Designed to handle angular and parallel misalignments effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy