Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 15 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
591-692
Mfr. Part No.:
FCMR38-19-15-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

16.42Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Material

303 Stainless Steel

Bore Size B

15mm

Bore Size A

19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FCMR38

Standards/Approvals

DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling represents the pinnacle of precision engineering, crafted from high-quality 303 stainless steel for exceptional durability and torque capacity. Designed specifically for light duty power transmission applications, it features a unique clamp style that ensures zero backlash and a balanced design, making it ideal for connections in dynamic environments. The robust construction utilises spiral cuts for enhanced performance, reducing windup and accommodating larger body sizes compared to traditional couplings. With the ability to perform effortlessly at speeds up to 6,000 RPM, it supports a wide range of alignment offsets, showcasing its versatility in industrial applications. Manufactured in the USA under stringent quality controls, this coupling is not only compliant with RoHS and REACH standards but also comes equipped with Nypatch anti-vibration hardware for superior performance in high-speed conditions.

Built from tough 303 stainless steel for increased resilience

Machined from a single piece to ensure consistent quality

Incorporates Nypatch technology for reliable screw seating

Facilitates significant torque capacity to meet demanding application requirements

Accommodates high-speed operations without compromising performance

Meets stringent international standards for safety and reliability

Offers a compact design suitable for various installation scenarios

Capable of handling angular and parallel misalignments effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy