Ruland, 33.3 mm OD, 45 mm Length 8 mm Flexible Coupling 8 mm

Subtotal (1 unit)*

$395.36

(exc. GST)

$434.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.36

*price indicative

RS Stock No.:
591-673
Mfr. Part No.:
MDCDE33-8-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

8mm

Bore Size B

8mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-10°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

150°F

Series

MDCDE33

Standards/Approvals

DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Electrically isolating clamp double disc coupling is designed to provide outstanding performance for high-precision applications. With a robust construction of anodized aluminum hubs and stainless steel disc springs, it ensures zero backlash and reduced vibration at high speeds. Ideal for configurations requiring precise positioning, this coupling accommodates a variety of misalignment types. The lightweight design enhances its applicability across various industries, from semiconductor manufacturing to machine tooling. Featuring components sourced from North American mills and manufactured under stringent quality controls, this coupling meets RoHS3 and REACH compliance standards, making it a reliable choice for modern engineering demands.

Electrically isolates components to prevent current transfer

Designed for high-speed applications up to 10,000 RPM

Lightweight and low inertia for improved dynamic performance

Zero-backlash feature enhances positioning accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy